2302230 | Phoenix Contact

Extension cable, 3 m, D-Sub plug, 37 pole to D-Sub socket, 37 pole, 2302230

Order No.: 64P3613
EAN: 4017918894764
MPN:
2302230
CABLE-D37SUB/B/S/300/KONFEK/S
Series: CABLE-D
2302230 Phoenix Contact D-Sub Cables
Image may differ
Unit Price (€ / pc.)
126.4137 € *
Available in 10 days: 57 pcs. - if ordered today
Total Price:
126.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
126.4137 €

Cable, 2302230, Phoenix Contact

Assembled shielded round cable, Connection 1: D-SUB socket strip (1x37-positions), Connection 2: D-SUB pin strip (1x37-positions), Cable length: 3 m.

Technical specifications
Filter Property Value
Connection (2) D-Sub socket, 37 pole
Colour gray
Cable length 3 m
Version extension cable
Cable type AWG 24, shielded
Connection (1) D-Sub plug, 37 pole
Logistics
Property Value
Customs tariff number 85444290
Country of origin HU
Compliance
Property Value
RoHS conform Yes
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15