2302188 | Phoenix Contact

Extension cable, 6 m, D-Sub plug, 25 pole to D-Sub socket, 25 pole, 2302188

Order No.: 64P3552
EAN: 4017918893149
MPN:
2302188
CABLE-D25SUB/B/S/600/KONFEK/S
Series: CABLE-D
2302188 Phoenix Contact D-Sub Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
125.2713 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
125.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
125.2713 €

Cable, 2302188, Phoenix Contact

Assembled shielded round cable, Connection 1: D-SUB socket strip (1x25-positions), Connection 2: D-SUB pin strip (1x25-positions), Cable length: 6 m.

Technical specifications
Filter Property Value
Version extension cable
Connection (1) D-Sub plug, 25 pole
Connection (2) D-Sub socket, 25 pole
Cable length 6 m
Colour gray
Cable type AWG 24, shielded
Logistics
Property Value
Customs tariff number 85444290
Country of origin HU
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead