2302133 | Phoenix Contact

Extension cable, 1 m, D-Sub plug, 25 pole to D-Sub socket, 25 pole, 2302133

Order No.: 64P3547
EAN: 4017918893095
MPN:
2302133
CABLE-D25SUB/B/S/100/KONFEK/S
Series: CABLE-D
2302133 Phoenix Contact D-Sub Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
72.6376 € *
Available: 1 pcs.
Available in 5 Days: 55 pcs. - if ordered today
Total Price:
72.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
72.6376 €

Cable, 2302133, Phoenix Contact

Assembled shielded round cable, Connection 1: D-SUB socket strip (1x25-positions), Connection 2: D-SUB pin strip (1x25-positions), Cable length: 1 m.

Technical specifications
Filter Property Value
Version extension cable
Connection (1) D-Sub plug, 25 pole
Connection (2) D-Sub socket, 25 pole
Cable length 1 m
Colour gray
Cable type AWG 24, shielded
Logistics
Property Value
Customs tariff number 85444290
Country of origin HU
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead