2296919 | Phoenix Contact
Connection cable, 500 mm, IDC/FLK socket header angled to IDC/FLK socket header angled, 0.129 mm², AWG 26, 2296919
Unit Price (€ / pc.)
51.3961 € *
Standard delivery time from the manufacturer is: On Request
Halogen-free round cable, 2296919, Phoenix Contact
Assembled, halogen-free round cable, Controller: SIMATIC TOP connect, Connection 1: IDC/FLK socket strip (1x16-position), Connection 2: IDC/FLK socket strip (1x14-position), Cable length: 0.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (2) | IDC/FLK socket header | |
| Connection (1) | IDC/FLK socket header | |
| AWG cross-section | AWG 26 | |
| Version | connecting line | |
| Connection 1 design | angled | |
| Cable cross-section | 0.129 mm² | |
| Cable length | 500 mm | |
| Connection 2 design | angled |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |