2293828 | Phoenix Contact
Connection cable, 1 m, IDC/FLK socket header angled to IDC/FLK socket header angled, 0.129 mm², AWG 26, 2293828
Unit Price (€ / pc.)
49.9205 € *
Available in 5 Days: 186 pcs. - if ordered today
Round cable set, 2293828, Phoenix Contact
Round cable set, Controller: SIMATIC TOP connect, Connection 1: IDC/FLK socket strip (1x16-position), Connection 2: IDC/FLK socket strip (1x14-position), Cable length: 1 m.
Technical specifications
Filter | Property | Value |
---|---|---|
Version | connecting line | |
AWG cross-section | AWG 26 | |
Connection (1) | IDC/FLK socket header | |
Cable cross-section | 0.129 mm² | |
Connection 2 design | angled | |
Cable length | 1 m | |
Connection (2) | IDC/FLK socket header | |
Connection 1 design | angled |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85444290 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |