1694790 | Phoenix Contact
Sensor actuator cable, M12-cable socket, straight to open end, 3 pole, 10 m, PUR, black, 4 A, 1694790
Unit Price (€ / pc.)
42.602 € *
Available in 10 days: 137 pcs. - if ordered today
Sensor/actuator cable, 1694790, Phoenix Contact
Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on socket straight, M12, Coding: A, with 2 LEDs, Cable length: 10 m
Features
- Easy and safe: 100% electrically tested plug-in components
- Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
Filter | Property | Value |
---|---|---|
Connection (1) | M12-cable socket, straight | |
Connection (2) | open end | |
Pin number | 3 pole | |
Cable length | 10 m | |
Colour | black | |
Material | PUR | |
Degree of protection (IP) | IP65/IP67 | |
LED display | Yes | |
max. Voltage | 24 V | |
Rated current | 4 A |
Download
Logistics
Property | Value |
---|---|
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |