1692776 | Phoenix Contact
PHOENIX CO 1692776
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
135.1364 € *
Available in 5 Days: 3 pcs. - if ordered today
Sensor/actuator box, 1692776, Phoenix Contact
Sensor/actuator box, Application: standard, Connection method: M12 socket plastic, Number of slots: 8, Number of positions: 4, Coding: A-standard, Slot assignment: single, Status display: No, Universal; Master cable connection: M23 plug connection 180°, Shielding: no
Features
- Safety in the field, thanks to molded housing and high degree of protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Input | M12 (4 pole, A coded, socket) | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |