1682236 | Phoenix Contact

Sensor actuator cable, M8-cable plug, angled to M8-cable socket, straight, 4 pole, 0.6 m, PUR, black, 4 A, 1682236

Order No.: 61P6296
EAN: 4017918158897
MPN:
1682236
SAC-4P-M 8MR/0,6-PUR/M 8FS
Series: SAC-4P
1682236 Phoenix Contact Sensor-Actuator Cables Image 1
1682236 Phoenix Contact Sensor-Actuator Cables Image 2
1682236 Phoenix Contact Sensor-Actuator Cables Image 3
1682236 Phoenix Contact Sensor-Actuator Cables Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.8932 € *
Available in 5 Days: 19 pcs. - if ordered today
Total Price:
28.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
28.8932 €

Sensor/actuator cable, 1682236, Phoenix Contact

Sensor/actuator cable, 4-position, PUR halogen-free, Black-gray RAL 7021, Plug angled M8, on socket straight, M8, Cable length: 0.6 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Filter Property Value
Connection (1) M8-cable plug, angled
Connection (2) M8-cable socket, straight
Pin number 4 pole
Cable length 0.6 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes