1681910 | Phoenix Contact

Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 3 pole, 0.6 m, PUR, black, 4 A, 1681910

Order No.: 61P5498
EAN: 4017918158576
MPN:
1681910
SAC-3P-M 8MS/ 0,6-PUR/M 8FS
Series: SAC-3P
1681910 Phoenix Contact Sensor-Actuator Cables Image 1
1681910 Phoenix Contact Sensor-Actuator Cables Image 2
1681910 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.489 € *
Available in 5 Days: 885 pcs. - if ordered today
Total Price:
27.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
27.489 €

Sensor/actuator cable, 1681910, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M8, on socket straight, M8, Cable length: 0.6 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) M8-cable socket, straight
Pin number 3 pole
Cable length 0.6 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes