1680380 | Phoenix Contact
Seal, TPE, for PG13.5, 1680380
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8564 € *
Standard delivery time from the manufacturer is: 12 Weeks
Seal SACB-D PG 13.5 (6.5-9,5) BK
Sealing rubber for screw connection Pg13.5, for cable diameter 6.5 mm-9,5 mm.
The technical characteristics of 1680380 from Phoenix Contact at glance
- Article description : SACB-D PG 13.5 (6.5-9,5) BK
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Suitable for | PG13.5 | |
| Material | TPE |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |