1668768 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to M12-cable socket, angled, 4 pole, 0.6 m, PUR, black, 4 A, 1668768

Order No.: 61P6404
EAN: 4017918137250
MPN:
1668768
SAC-4P-M12MR/0,6-PUR/M12FR-3L
Series: SAC-4P
1668768 Phoenix Contact Sensor-Actuator Cables Image 1
1668768 Phoenix Contact Sensor-Actuator Cables Image 2
1668768 Phoenix Contact Sensor-Actuator Cables Image 3
1668768 Phoenix Contact Sensor-Actuator Cables Image 4
1668768 Phoenix Contact Sensor-Actuator Cables Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.0205 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
38.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
38.0205 €

Sensor/actuator cable, 1668768, Phoenix Contact

Sensor/actuator cable, 4-position, PUR halogen-free, Black-gray RAL 7021, Plug angled M12, Coding: A, on socket angled, M12, Coding: A, with 3 LEDs, Cable length: 0.6 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, angled
Connection (2) M12-cable socket, angled
Pin number 4 pole
Cable length 0.6 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes