1586138 | Phoenix Contact
Docking frame, size B16, stainless steel, 1586138
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.3644 € *
Available in 5 Days: 92 pcs. - if ordered today
Docking frame, 1586138, Phoenix Contact
Docking frame for racks, for contact inserts of B16 type, with four M5 flat headed screws, Rack balance x/y axis ± 1.5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | docking frame | |
| Shell size | B16 | |
| Shell Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |