1558409 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 0.3 m, PVC, red, 4 A, 1558409

Order No.: 61P6464
EAN: 4046356293730
MPN:
1558409
SAC-4P-M12MS/ 0,3-990/M12FS
Series: SAC-4P
1558409 Phoenix Contact Sensor-Actuator Cables Image 1
1558409 Phoenix Contact Sensor-Actuator Cables Image 2
1558409 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.7488 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
32.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
32.7488 €

Bus system cable, 1558409, Phoenix Contact

Bus system cable, CC link (10 Mbps), 4-position, PVC, Red, Shielded, Plug straight M12, Coding: A, on socket straight, M12, Coding: A, Cable length: 0.3 m

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 4 pole
Cable length 0.3 m
Colour red
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes