1555554 | Phoenix Contact
PHOENIX CO 1555554
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
330.8438 € *
Available in 5 Days: 2 pcs. - if ordered today
Sensor/actuator box, 1555554, Phoenix Contact
Sensor/actuator box, M12 socket, 8 slots, 5-pos, Double occupancy, Status indicator: yes, PNP, Master cable connection: Fixed connection 180°, PVC, Cable length: 10 m, Shielding: No
Features
- Safety in the field, thanks to molded housing and high degree of protection
- Convenient: increased machine availability thanks to quick and easy diagnostics
- Save space: distributor box with double occupancy for two sensors in one slot
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Input | M12 (5 pole, A coded, socket) | |
| Degree of protection (IP) | IP65/IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |