1550960 | Phoenix Contact

Sensor actuator cable, M8-cable socket, angled to M8-cable socket, angled, 4 pole, 0.3 m, PUR, black, 4 A, 1550960

Order No.: 61P6278
EAN: 4046356151498
MPN:
1550960
SAC-4P-M 8MR/ 0,3-950/M 8FR
Series: SAC-4P
1550960 Phoenix Contact Sensor-Actuator Cables Image 1
1550960 Phoenix Contact Sensor-Actuator Cables Image 2
1550960 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
58.4528 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
58.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
58.4528 €

Bus system cable, 1550960, Phoenix Contact

Bus system cable, INTERBUS, 4-position, PUR halogen-free, Black RAL 9005, Shielded, Plug angled M8, on socket angled, M8, Cable length: 0.3 m

Features

  • System cable for supply voltage and bus signal
  • Power cable for actuator voltage
Technical specifications
Filter Property Value
Connection (1) M8-cable socket, angled
Connection (2) M8-cable socket, angled
Pin number 4 pole
Cable length 0.3 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes