1543252 | Phoenix Contact

Sensor actuator cable, M8-cable plug, straight to open end, 4 pole, 5 m, PUR, black, 4 A, 1543252

Order No.: 61P6342
EAN: 4046356097413
MPN:
1543252
SAC-4P-M 8MS/ 5,0-950
Series: SAC-4P
1543252 Phoenix Contact Sensor-Actuator Cables Image 1
1543252 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
64.0220 € *
Available in 5 Days: 38 pcs. - if ordered today
Total Price:
64.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
64.0220 €

Bus system cable, 1543252, Phoenix Contact

Bus system cable, INTERBUS, 4-position, PUR halogen-free, Black RAL 9005, Shielded, Plug straight M8, on free cable end, Cable length: 5 m

Features

  • Power cable for actuator voltage
  • System cable for supply voltage and bus signal
Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) open end
Pin number 4 pole
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes