1516988 | Phoenix Contact
PHOENIX CO 1516988
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
124.7596 € *
Available in 5 Days: 8 pcs. - if ordered today
Total Price:
124.76 € *
Price list
Quantity
Price per unit*
1 pcs.
124.7596 €
2 pcs.
119.7616 €
5 pcs.
112.5740 €
10 pcs.
104.6843 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor/actuator box, 1516988, Phoenix Contact
Sensor/actuator box, Application: standard, Connection method: M12-SPEEDCON-socket Metal, Number of slots: 4, Number of positions: 5, Coding: A-standard, Slot assignment: double, Status display: No, Universal; Master cable connection: Fixed connection 180°, PUR/PVC, Cable length: 5 m, Shielding: no
Features
- Safety in the field, thanks to molded housing and high degree of protection
- Save space: distributor box with double occupancy for two sensors in one slot
- Save time, thanks to installation with SPEEDCON fast locking system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Input | M12 (5 pole, A coded, socket) | |
| Signal type | PNP | |
| Degree of protection (IP) | IP65/IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |