1507133 | Phoenix Contact
Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 10 m, PUR, green, 4 A, 1507133
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
92.2131 € *
Available in 10 days: 3 pcs. - if ordered today
Bus system cable, 1507133, Phoenix Contact
Bus system cable, INTERBUS (16 Mbps), 5-position, PUR halogen-free, May green RAL 6017, Shielded, Free cable end, on socket straight, M12, Coding: B, Cable length: 10 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 10 m | |
| Colour | green | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 48 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |