1500703 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 10 m, PUR, black, 4 A, 1500703

Order No.: 61P6431
EAN: 4017918610852
MPN:
1500703
SAC-4P-M12MR/10,0-PUR SH
Series: SAC-4P
1500703 Phoenix Contact Sensor-Actuator Cables Image 1
1500703 Phoenix Contact Sensor-Actuator Cables Image 2
1500703 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
62.4274 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
62.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
62.4274 €

Sensor/actuator cable, 1500703, Phoenix Contact

Sensor/actuator cable, 4-position, PUR halogen-free, Black-gray RAL 7021, Shielded, Plug angled M12, Coding: A, on free cable end, Cable length: 10 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, angled
Connection (2) open end
Pin number 4 pole
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes