1458541 | Phoenix Contact
Valve connector, DIN shape B, 3 pole, 24 V, 1458541
Unit Price (€ / pc.)
38.4013 € *
Available in 5 Days: 330 pcs. - if ordered today
Valve connector, 1458541, Phoenix Contact
Valve connector, 3-pole, straight M12 plug, A-coded, on valve connector B (10 mm), with 1 LED, wired with Z-diode.
Technical specifications
Filter | Property | Value |
---|---|---|
Pin number | 3 pole | |
LED display | Yes | |
Degree of protection (IP) | IP65 | |
Rated voltage | 24 V | |
Version | DIN shape B | |
Wiring | z-diode |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Substance description | Lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |