1457050 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 0.3 m, PUR, gray, 4 A, 1457050

Order No.: 61P6462
EAN: 4046356593410
MPN:
1457050
SAC-4P-M12MS/ 0,3-800/M12FS
Series: SAC-4P
1457050 Phoenix Contact Sensor-Actuator Cables Image 1
1457050 Phoenix Contact Sensor-Actuator Cables Image 2
1457050 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
29.4049 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
29.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.4049 €

Sensor/actuator cable, 1457050, Phoenix Contact

Sensor/actuator cable, 4-position, PUR halogen-free, Resistant to welding sparks, Highly flexible, Gray RAL 7001, Plug straight M12, Coding: A, on socket straight, M12, Coding: A, Cable length: 0.3 m, for robots and drag chains

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Reliable solution for the body shop as cable is resistant to welding sparks
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 4 pole
Cable length 0.3 m
Colour gray
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15