1457005 | Phoenix Contact
Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 3 m, PUR, gray, 4 A, 1457005
Unit Price (€ / pc.)
35.6405 € *
Standard delivery time from the manufacturer is: 3 Weeks
Sensor/actuator cable, 1457005, Phoenix Contact
Sensor/actuator cable, 4-position, PUR halogen-free, Resistant to welding sparks, Highly flexible, Gray RAL 7001, Free cable end, on socket angled, M12, Coding: A, with 3 LEDs, Cable length: 3 m, for robots and drag chains
Features
- Easy and safe: 100% electrically tested plug-in components
- Reliable solution for the body shop as cable is resistant to welding sparks
- Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
Filter | Property | Value |
---|---|---|
Connection (1) | M12-cable socket, angled | |
Connection (2) | open end | |
Pin number | 4 pole | |
Cable length | 3 m | |
Colour | gray | |
Material | PUR | |
Degree of protection (IP) | IP65/IP67/IP68 | |
LED display | Yes | |
max. Voltage | 24 V | |
Rated current | 4 A |
Download
Logistics
Property | Value |
---|---|
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |