1453180 | Phoenix Contact
Sensor actuator cable, M12-cable socket, straight to open end, 10 m, PUR/PVC, black, 10 A, 1453180
Unit Price (€ / pc.)
91.9632 € *
Available in 5 Days: 44 pcs. - if ordered today
Connector hood, 1453180, Phoenix Contact
Connector hood, application: Sensor/actuator box, Connection method: M12-SPEEDCON-socket Plastic, Number of slots: 8, Slot assignment: single, Status display: No, Master cable connection: Pluggable screw connection 180°, PUR/PVC, Cable length: 10 m, Shielding: no
Technical specifications
Filter | Property | Value |
---|---|---|
Connection (2) | open end | |
Colour | black | |
Degree of protection (IP) | IP65 | |
Rated current | 10 A | |
Material | PUR/PVC | |
max. Voltage | 120 V | |
Cable length | 10 m | |
LED display | No | |
Connection (1) | M12-cable socket, straight |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85444290 |
Country of origin | PL |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Substance description | Lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |