1447280 | Phoenix Contact

Sensor actuator cable, M8-cable plug, straight to open end, 3 pole, 10 m, PVC, black, 4 A, 1447280

Order No.: 61P5548
EAN: 4046356673242
MPN:
1447280
SAC-3P-M 8MS/10,0-PVC
Series: SAC-3P
1447280 Phoenix Contact Sensor-Actuator Cables Image 1
1447280 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.061 € *
Available in 5 Days: 67 pcs. - if ordered today
Total Price:
26.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
26.061 €

Sensor/actuator cable, 1447280, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M8, on free cable end, Cable length: 3 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) open end
Pin number 3 pole
Cable length 10 m
Colour black
Material PVC
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead