1442900 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 3 m, PUR, black, 4 A, 1442900

Order No.: 61P7167
EAN: 4046356535816
MPN:
1442900
SAC-5P-M12MS/ 3,0-PUR/M12FS P
Series: SAC-5P
1442900 Phoenix Contact Sensor-Actuator Cables Image 1
1442900 Phoenix Contact Sensor-Actuator Cables Image 2
1442900 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.2105 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
39.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
39.2105 €

Sensor/actuator cable, 1442900, Phoenix Contact

Sensor/actuator cable, 5-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M12, Coding: A, on socket straight, M12, Coding: A, Cable length: 3 m, with plastic knurl

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Save weight – our connectors with light plastic knurl
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 5 pole
Cable length 3 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes