1442654 | Phoenix Contact
Sensor actuator cable, M12-cable plug, angled to open end, 5 pole, 5 m, PUR, black, 4 A, 1442654
Unit Price (€ / pc.)
31.5826 € *
Standard delivery time from the manufacturer is: 7 Weeks
Sensor/actuator cable, 1442654, Phoenix Contact
Sensor/actuator cable, 5-position, PUR halogen-free, Black-gray RAL 7021, Plug angled M12, Coding: A, on free cable end, Cable length: 5 m, with plastic knurl
Features
- Easy and safe: 100% electrically tested plug-in components
- Save weight – our connectors with light plastic knurl
Technical specifications
Filter | Property | Value |
---|---|---|
Connection (1) | M12-cable plug, angled | |
Connection (2) | open end | |
Pin number | 5 pole | |
Cable length | 5 m | |
Colour | black | |
Material | PUR | |
Degree of protection (IP) | IP65/IP67/IP68 | |
LED display | No | |
max. Voltage | 48 V | |
Rated current | 4 A |
Download
Logistics
Property | Value |
---|---|
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |