1436945 | Phoenix Contact
PHOENIX CO 1436945
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8429 € *
Available in 5 Days: 120 pcs. - if ordered today
Total Price:
5.84 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8429 €
10 pcs.
5.3669 €
50 pcs.
4.8909 €
100 pcs.
4.4030 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 1436945, Phoenix Contact
Sensor/actuator connector, accessories, pressure screw and seal, for unshielded M8 connector, cable diameter 2.2 mm - 3.5 mm.
Features
- Seal
- Unshielded
- Flammability rating according to UL 94: V0
- Sealing material Neoprene
- Material: PA 6.6
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M8 | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |