1435988 | Phoenix Contact
Plug, 5 pole, pin connection, straight, 1435988
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.7191 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
17.72 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7191 €
10 pcs.
16.3030 €
50 pcs.
14.8393 €
100 pcs.
13.3518 €
*incl. VAT plus shipping costs
Subject to prior sale
Termination resistor, 1435988, Phoenix Contact
Termination resistor, DeviceNet, M8, 5-pin
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | pin connection | |
| Assembly | cable assembly | |
| contact surface | nickel-plated/gold-plated | |
| Shell Material | copper alloy |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |