1435111 | Phoenix Contact
Sensor actuator cable, valve connector DIN shape A to open end, 5 pole, 10 m, PUR, black, 4 A, 1435111
Unit Price (€ / pc.)
56.3703 € *
Available in 5 Days: 158 pcs. - if ordered today
Sensor/actuator cable, 1435111, Phoenix Contact
Sensor/actuator cable, 5-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on valve connector AD (pressure switch), with 2 LEDs, Cable length: 10 m
Features
- Easy and safe: 100% electrically tested plug-in components
- Our standard: robust halogen-free PUR cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | valve connector DIN shape A | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 10 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | Yes | |
| max. Voltage | 24 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |