1433168 | Phoenix Contact
AS-Interface distributor, 2 pole, 1433168
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.8468 € *
Available in 5 Days: 130 pcs. - if ordered today
Distributor, 1433168, Phoenix Contact
AS-Interface distributor with IP67 protection for 1 flat-ribbon conductor, 2-pole, With screw connection, Angled.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Bussystem | AS-Interface | |
| Pin number | 2 pole | |
| Degree of protection (IP) | IP67 | |
| Contact connection | screw connection | |
| Orientation | angled |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |