1429101 | Phoenix Contact
Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 1 m, TPV, black, 2 A, 1429101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.185 € *
Standard delivery time from the manufacturer is: 15 Weeks
Bus system cable, 1429101, Phoenix Contact
Bus system flush-type socket, VARAN, 6-position, M12, Shielded, Rear/screw mounting with M16 thread, with 1 m bus cable
Features
- Pre-assembled with cables in various standard lengths for immediate use
- Customer-specific assemblies and cable lengths can be supplied
- Sealed on the cable side for optimum tightness of seal
- Cable designs for all common networks and fieldbuses
- For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 1 m | |
| Colour | black | |
| Material | TPV | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |