1419959 | Phoenix Contact

Flange enclosure, 25 x 25 mm for M12-connector, 1419959

Order No.: 61P9410
EAN: 4046356533607
MPN:
1419959
SACC-MSQ-M12MS-25-3,2 SCO
Series: SACC
1419959 Phoenix Contact Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
4.9028 € *
Available in 5 Days: 660 pcs. - if ordered today
Total Price:
4.90 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9028 €
10 pcs.
4.5101 €
50 pcs.
4.0936 €
100 pcs.
3.6890 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 1419959, Phoenix Contact

Flange housing, 25 mm x 25 mm.

Features

  • Convenient field assembly
  • Unshielded
  • Sealing material: NBR
  • Degree of protection: IP67

Applications

  • For transmitting power
  • For transmission of signals
Technical specifications
Filter Property Value
Product type flange enclosure
Version 25 x 25 mm
Suitable for M12-connector
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15