1419920 | Phoenix Contact
Adapter, 2 x M12 (5 pole, socket) to M12 (5 pole, plug), Y-shape, 1419920
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.8248 € *
Available: 1 pcs.
Total Price:
80.82 € *
Price list
Quantity
Price per unit*
1 pcs.
80.8248 €
5 pcs.
75.9696 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor/actuator box, 1419920, Phoenix Contact
Y distributor, 5-position, shielded, Plug straight M12 SPEEDCON, coding: A, on Socket straight M12 SPEEDCON, coding: A and Socket straight M12 SPEEDCON, coding: A, Parallel distributor.
Features
- Reliable signal transmission - 360° shielding in environments with electromagnetic interference
- Save time, thanks to installation with SPEEDCON fast locking system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | 2 x M12 (5 pole, socket) | |
| Connector (exit) | M12 (5 pole, plug) | |
| Design | Y-shape |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |