1419793 | Phoenix Contact
Cable grommet, cable Ø 9.7 mm, L 28 mm, black, 1419793
Unit Price (€ / pc.)
0.7616 € *
Available in 5 Days: 200 pcs. - if ordered today
Bend protection sleeve, 1419793, Phoenix Contact
Bend protection sleeve, Degree of protection: IP20, Color: black.
Technical specifications
Filter | Property | Value |
---|---|---|
Cable diameter | 9.7 mm | |
Colour | black | |
Length | 28 mm | |
max. operating temperature | 100 °C | |
min. operating temperature | -35 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |