1419080 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to M12-cable socket, angled, 5 pole, 20 m, PUR, gray, 4 A, 1419080

Order No.: 61P7395
EAN: 4046356543415
MPN:
1419080
SAC-5P-MR/20,0-923/FR CAN SCO
Series: SAC-5P
1419080 Phoenix Contact Sensor-Actuator Cables Image 1
1419080 Phoenix Contact Sensor-Actuator Cables Image 2
1419080 Phoenix Contact Sensor-Actuator Cables Image 3
1419080 Phoenix Contact Sensor-Actuator Cables Image 4
1419080 Phoenix Contact Sensor-Actuator Cables Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
131.4831 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
131.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
131.4831 €

Bus system cable, 1419080, Phoenix Contact

Bus system cable, CANopen, DeviceNet, 5-position, PUR halogen-free, Silver-gray RAL 7001, Shielded, Plug angled M12 SPEEDCON, Coding: A, on socket angled, M12 SPEEDCON, Coding: A, Cable length: 20 m, Connector unshielded

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, angled
Connection (2) M12-cable socket, angled
Pin number 5 pole
Cable length 20 m
Colour gray
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes