1419041 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 10 m, PUR, gray, 4 A, 1419041

Order No.: 61P7466
EAN: 4046356542852
MPN:
1419041
SAC-5P-MS/10,0-923 CAN SCO
Series: SAC-5P
1419041 Phoenix Contact Sensor-Actuator Cables Image 1
1419041 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
78.2187 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
78.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
78.2187 €

Bus system cable, 1419041, Phoenix Contact

Bus system cable, CANopen, DeviceNet, 5-position, PUR halogen-free, Silver-gray RAL 7001, Shielded, Plug straight M12 SPEEDCON, Coding: A, on free cable end, Cable length: 10 m, Connector unshielded

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 5 pole
Cable length 10 m
Colour gray
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes