1419038 | Phoenix Contact
Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 20 m, PUR, gray, 4 A, 1419038
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
122.6295 € *
Standard delivery time from the manufacturer is: 4 Weeks
Bus system cable, 1419038, Phoenix Contact
Bus system cable, CANopen, DeviceNet, 5-position, PUR halogen-free, Silver-gray RAL 7001, Shielded, Free cable end, on socket angled, M12 SPEEDCON, Coding: A, Cable length: 20 m, Connector unshielded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 20 m | |
| Colour | gray | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 48 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |