1416101 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 0.6 m, PUR, orange, 4 A, 1416101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.0336 € *
Standard delivery time from the manufacturer is: 7 Weeks
Sensor/actuator cable, 1416101, Phoenix Contact
Sensor/actuator cable, 5-position, PUR halogen-free, Welding sputter-resistant, Orange RAL 2003, Plug straight M12, Coding: A, on socket straight, M12, Coding: A, Cable length: 0.6 m, for robots and drag chains
Features
- Easy and safe: 100% electrically tested plug-in components
- Reliable solution for the body shop as cable is welding sputter resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 5 pole | |
| Cable length | 0.6 m | |
| Colour | orange | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67/IP68 | |
| LED display | No | |
| max. Voltage | 48 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |