1415738 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 8 pole, 0.6 m, PVC, black, 2 A, 1415738

Order No.: 61P7707
EAN: 4055626052557
MPN:
1415738
SAC-8P-M12MS/ 0,6-PVC/M12FS
Series: SAC-8P
1415738 Phoenix Contact Sensor-Actuator Cables Image 1
1415738 Phoenix Contact Sensor-Actuator Cables Image 2
1415738 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
52.0625 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
52.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
52.0625 €

Sensor/actuator cable, 1415738, Phoenix Contact

Sensor/actuator cable, 8-position, PVC, Black RAL 9005, Plug straight M12, Coding: A, on socket straight, M12, Coding: A, Cable length: 0.6 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 8 pole
Cable length 0.6 m
Colour black
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes