1411117 | Phoenix Contact
Pressure compensation element, brass, nickel-plated, (L x Ø) 32 mm x 20 mm, silver, 1411117
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.3386 € *
Available in 5 Days: 46 pcs. - if ordered today
Pressure compensation element, 1411117, Phoenix Contact
Pressure compensation element, Material: Brass, Nickel-plated, Application: Ex, Connecting thread: M20x1.5, Color: silver.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure compensation element | |
| Material | brass, nickel-plated | |
| Length | 32 mm | |
| diameter | 20 mm | |
| Colour | silver | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |