1410472 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 5 m, FRNC, black, 4 A, 1410472

Order No.: 61P7178
EAN: 4046356899383
MPN:
1410472
SAC-5P-M12MS/ 5,0-92X SH OD
Series: SAC-5P
1410472 Phoenix Contact Sensor-Actuator Cables Image 1
1410472 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
92.939 € *
Available in 5 Days: 10 pcs. - if ordered today
Total Price:
92.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
92.939 €

Bus system cable, 1410472, Phoenix Contact

Bus system cable, CANopen, DeviceNet, 5-position, FRNC halogen-free, Black, Shielded, Plug straight M12, Coding: A, on free cable end, Cable length: 5 m, for outdoor applications, with high-grade steel knurl

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Robust throughout: resistant to oil, UV, and ozone, withstands temperatures from -40°C - +105°C
  • Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 5 pole
Cable length 5 m
Colour black
Material FRNC
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes