1407966 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 5 m, PE-X, black, 4 A, 1407966

Order No.: 61P6389
EAN: 4046356783460
MPN:
1407966
SAC-4P-M12MR/ 5,0-28X OD
Series: SAC-4P
1407966 Phoenix Contact Sensor-Actuator Cables Image 1
1407966 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
44.5179 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
44.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
44.5179 €

Sensor/actuator cable, 1407966, Phoenix Contact

Sensor/actuator cable, 4-position, PE-X halogen-free, Black-gray RAL 7021, Plug angled M12, Coding: A, on free cable end, Cable length: 5 m, for outdoor applications, with high-grade steel knurl

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, angled
Connection (2) open end
Pin number 4 pole
Cable length 5 m
Colour black
Material PE-X
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes