1406310 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to M12-cable socket, straight, 3 pole, 0.5 m, PVC, yellow, 4 A, 1406310

Order No.: 61P5867
EAN: 4046356797436
MPN:
1406310
SAC-3P-MR/ 0,5-542/ FS SCO BK
Series: SAC-3P
1406310 Phoenix Contact Sensor-Actuator Cables Image 1
1406310 Phoenix Contact Sensor-Actuator Cables Image 2
1406310 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.3264 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
17.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.3264 €

Sensor/actuator cable, 1406310, Phoenix Contact

Sensor/actuator cable, 3-position, PVC, Yellow, Plug angled M12, Coding: A, on socket straight, M12, Coding: A, Cable length: 0.5 m

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, angled
Connection (2) M12-cable socket, straight
Pin number 3 pole
Cable length 0.5 m
Colour yellow
Material PVC
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes