1406191 | Phoenix Contact

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 5 m, PVC, yellow, 4 A, 1406191

Order No.: 61P6088
EAN: 4046356798594
MPN:
1406191
SAC-4P- 5,0-542/ FR SH SCO BK
Series: SAC-4P
1406191 Phoenix Contact Sensor-Actuator Cables Image 1
1406191 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.5493 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
25.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
25.5493 €

Sensor/actuator cable, 1406191, Phoenix Contact

Sensor/actuator cable, 4-position, PVC, Yellow, Shielded, Free cable end, on socket angled, M12, Coding: A, Cable length: 5 m

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) open end
Pin number 4 pole
Cable length 5 m
Colour yellow
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes