1406161 | Phoenix Contact
Sensor actuator cable, M12-cable plug, angled to M12-cable socket, straight, 5 pole, 0.5 m, PVC, yellow, 4 A, 1406161
Unit Price (€ / pc.)
20.5156 € *
Standard delivery time from the manufacturer is: 7 Weeks
Sensor/actuator cable, 1406161, Phoenix Contact
Sensor/actuator cable, 5-position, PVC, Yellow, Plug angled M12, Coding: A, on socket straight, M12, Coding: A, Cable length: 0.5 m
Technical specifications
Filter | Property | Value |
---|---|---|
Connection (1) | M12-cable plug, angled | |
Connection (2) | M12-cable socket, straight | |
Pin number | 5 pole | |
Cable length | 0.5 m | |
Colour | yellow | |
Material | PVC | |
Degree of protection (IP) | IP65/IP67/IP68 | |
LED display | No | |
max. Voltage | 48 V | |
Rated current | 4 A |
Download
Logistics
Property | Value |
---|---|
Country of origin | US |
Customs tariff number | 85444290 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |