1406102 | Phoenix Contact
Sensor actuator cable, M12-cable plug, angled to open end, 8 pole, 2 m, PVC, yellow, 2 A, 1406102
Unit Price (€ / pc.)
21.7532 € *
Standard delivery time from the manufacturer is: 7 Weeks
Sensor/actuator cable, 1406102, Phoenix Contact
Sensor/actuator cable, 8-position, PVC, Yellow, Plug angled M12, Coding: A, on free cable end, Cable length: 2 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, angled | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 2 m | |
| Colour | yellow | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |