1406071 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 10 m, PVC, yellow, 2 A, 1406071
Unit Price (€ / pc.)
54.1807 € *
Standard delivery time from the manufacturer is: 7 Weeks
Sensor/actuator cable, 1406071, Phoenix Contact
Sensor/actuator cable, 8-position, PVC, Yellow, Shielded, Plug straight M12, Coding: A, on free cable end, Cable length: 10 m
Technical specifications
Filter | Property | Value |
---|---|---|
Connection (1) | M12-cable plug, straight | |
Connection (2) | open end | |
Pin number | 8 pole | |
Cable length | 10 m | |
Colour | yellow | |
Material | PVC | |
Degree of protection (IP) | IP65/IP67 | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 2 A |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85444290 |
Country of origin | US |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |