1406067 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 8 pole, 1.5 m, PVC, yellow, 2 A, 1406067

Order No.: 61P7770
EAN: 4046356799805
MPN:
1406067
SAC-8P-MS/1,5-542/ FSSH SCO BK
Series: SAC-8P
1406067 Phoenix Contact Sensor-Actuator Cables Image 1
1406067 Phoenix Contact Sensor-Actuator Cables Image 2
1406067 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.7412 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
51.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
51.7412 €

Sensor/actuator cable, 1406067, Phoenix Contact

Sensor/actuator cable, 8-position, PVC, Yellow, Shielded, Plug straight M12, Coding: A, on socket straight, M12, Coding: A, Cable length: 1.5 m

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 8 pole
Cable length 1.5 m
Colour yellow
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes