1405622 | Phoenix Contact
AS-Interface distributor, 4 pole, 1405622
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.9896 € *
Standard delivery time from the manufacturer is: 1 Week
Distributor, 1405622, Phoenix Contact
AS-Interface H-distributor with a high degree of protection, Parallel wired, For the distribution of AS-Interface flat-ribbon conductors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Bussystem | AS-Interface | |
| Pin number | 4 pole | |
| Degree of protection (IP) | IP65/IP67/IP69K | |
| Contact connection | screw connection | |
| Orientation | straight |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |