1404984 | Phoenix Contact
Counter nut, PG9, 18 mm, 1404984
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2713 € *
Available in 10 days: 1,840 pcs. - if ordered today
Flat nut, 1404984, Phoenix Contact
Flat nut with Pg9 thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | PG9 | |
| spanner size | 18 mm | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181639 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |